You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm-22mm Mini Tube Cutter -
ECTC22
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ECTC22
- Order Code:
- TL16209
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013035042230
Product Overview
- For cutting 3-22mm (1/8 - 7/8") outside diameter copper and aluminium tubing
- Specifically suited to small bore tubing
- The compact size makes it ideal for use in confined spaces
- Quickly adjust to the required cutting position
Product Information
- :
- Mini Tubing
- :
- -
- :
- 22mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.81 (£10.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























