You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm) Mechanics Vice - 

EMV-5

EMV-5 - 5" (125mm) Mechanics Vice
EMV-5 - 5" (125mm) Mechanics Vice

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
EMV-5
Order Code:
TL21618
Product Range
Eclipse - Mechanics Vices
Also Known As:
GTIN UPC EAN: 5012095067221

Product Range Selector (Eclipse - Mechanics Vices)

See all from this product range

Product Overview

Mechanics Vices for a variety of metal working applications. Available in a range of jaw widths. High quality cast iron mechanics vices capable of achieving up to 4000kg of clamping force for general metal working applications.
  • High quality cast iron mechanics vices capable of achieving up to 4000kg of clamping force for general metal working applications
  • Strong and durable with excellent shock adsorbing properties
  • Tommy bar will bend before the vice becomes over stressed
  • Sliding jaw is precision milled to a high tolerance for a fast smooth operation
  • Base has fixing holes for bench mounting
  • Fibre grips, swivel bases and spare jaw plates are available as accessories
  • Body and sliding jaw are manufactured from high quality grey cast iron with hardened steel replaceable jaw plates
  • Main screw and tommy bar are made from high quality steel
  • Jaw Width: 5" (125mm)
  • Throat Depth: 73mm
  • Jaw Opening: 136mm

Product Information


:
125mm

:
136mm

:
Eclipse - Mechanics Vices

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095067221

19 In stock Need more?

???PF_PDP_RSP_SUP???

£58.33 ( £70.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.33 (£70.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --