You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Mechanics Vice -
EMV-8
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- EMV-8
- Order Code:
- TL21621
- Product Range
- Eclipse - Mechanics Vices
- Also Known As:
- GTIN UPC EAN: 5012095067245
Product Range Selector (Eclipse - Mechanics Vices)
See all from this product rangeProduct Overview
- High quality cast iron mechanics vices capable of achieving up to 4000kg of clamping force for general metal working applications
- Strong and durable with excellent shock adsorbing properties
- Tommy bar will bend before the vice becomes over stressed
- Sliding jaw is precision milled to a high tolerance for a fast smooth operation
- Base has fixing holes for bench mounting
- Fibre grips, swivel bases and spare jaw plates are available as accessories
- Body and sliding jaw are manufactured from high quality grey cast iron with hardened steel replaceable jaw plates
- Main screw and tommy bar are made from high quality steel
- Jaw Width: 8" (200mm)
- Throat Depth: 103mm
- Jaw Opening: 208mm
Product Information
- :
- 200mm
- :
- 208mm
- :
- Eclipse - Mechanics Vices
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.50 (£161.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























