You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Sliding Bevel -
ESB250
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ESB250
- Order Code:
- TL22315
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095627173
Product Overview
- Designed for creating bevel edges and / or replicating existing angles
- Flat rolled carbon steel blade for strength and accuracy
- Aluminium base
- End screw for firm locking of bevel in the required position
Product Information
- :
- -
- :
- 250mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.69 (£17.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























