You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" (450mm) Stillson Pipe Wrench -
ESPW18
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ESPW18
- Order Code:
- TL16201
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095070443
Product Overview
- Guaranteed unbreakable ductile iron frame and handle for strength and durability
- Flash hardened teeth on the jaw increase wear resistance
- The hardened and tempered steel adjustment nut gives a longer working life
- Precision machined screw thread and spring jaw remain open as pressure is applied for ease of use
- In normal use conforms to British Standard BS3594
Product Information
- :
- 450mm
- :
- 51mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.94 (£23.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























