You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14" (355mm) Steel Rippa Bar / Crowbar -
RIPPA14
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- RIPPA14
- Order Code:
- TL21573
- Product Range
- Eclipse - Rippa Bars
- Also Known As:
- GTIN UPC EAN: 5012095066163
Product Range Selector (Eclipse - Rippa Bars)
See all from this product rangeProduct Overview
- Eclipse Wrecking Bars are made from heat treated, solid forged steel for maximum strength
- This 14" light duty bar is suitable for pulling large nails and prising or dismantling constructed items
- Material: Maximum strength heat treated, solid forged steel
Product Information
- :
- 355mm
- :
- -
- :
- Steel
- :
- Eclipse - Rippa Bars
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.75 (£5.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























