You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4+ Expanding 2 Stud Wallet, Clear -
ECO184
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO184
- Order Code:
- OE08419
- Product Range
- eco-eco Press Stud Wallets
- Also Known As:
- GTIN UPC EAN: 5060454451846
Product Range Selector (eco-eco Press Stud Wallets)
See all from this product rangeProduct Overview
- A4+ size wallet is suitable for home, office and professional documents
- Expanded bottom and sides provides extra capacity for more pages
- Dual press stud closure ensures documents are held securely
- Clear visibility with smooth finish and copy safe design
- Robust 300 micron material for superior strength
- Responsibly sourced and produced, wallet is made from 100% recycled materials and is 100% recyclable
Product Information
- :
- A4+
- :
- Clear
- :
- eco-eco Press Stud Wallets
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.85 (£1.02) | ( ) |
| 12+ | £0.75 (£0.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























