You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L Heavy Duty Rubble Sacks, 20 Roll - Black -
234
- Manufacturer:
- ECOBAG ECOBAG
- Manufacturer Part No:
- 234
- Order Code:
- SI18049
- Product Range
- Ecobag - Heavy Duty Rubble Sacks
- Also Known As:
- GTIN UPC EAN: 5019685104304
Product Range Selector (Ecobag - Heavy Duty Rubble Sacks)
See all from this product rangeProduct Overview
- Size: 30 Litres, 508 x 762mm
- Circumference (Rim): 1016mm
- Gauge: 320
- Quantity on Roll: 20
- Made from 100% recycled plastic material
Product Information
- :
- Polypropylene
- :
- 30l
- :
- 762mm
- :
- 508mm
- :
- -
- :
- -
- :
- 30"
- :
- 20"
- :
- Ecobag - Heavy Duty Rubble Sacks
Technical Documents (0)
Also Known As
137 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 8+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.94 (£7.13) | ( ) |
| 8+ | £4.86 (£5.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























