Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDDING
Manufacturer Part No791-005
Order CodeLM00964
Product RangeEdding 791
Also Known AsGTIN UPC EAN: 4004764837779
48 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.18 |
| 10+ | £2.01 |
Price for:Each
Minimum: 1
Multiple: 1
£2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDING
Manufacturer Part No791-005
Order CodeLM00964
Product RangeEdding 791
Also Known AsGTIN UPC EAN: 4004764837779
Product RangeEdding 791
Marker / Pen TypePaint Marker
Ink ColourYellow
Tip ShapeBullet Tip
SVHCTo Be Advised
Product Overview
- Especially suitable for dark and transparent materials, and smooth surfaces
- Durable plastic barrel
- Low odour ink with no added xylene / toluene
- Smudge-proof and quick-drying
- Lightfast and water-resistant on almost all surfaces
- Bullet tip
- Nib width: 1 - 2mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
Edding 791
Ink Colour
Yellow
SVHC
To Be Advised
Marker / Pen Type
Paint Marker
Tip Shape
Bullet Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
1263
