You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comfo Run Open-Ear Wireless Neckband Sport Headphones, Black -
COMFO-RUN
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- COMFO-RUN
- Order Code:
- AV30584
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520247462
- Technical Datasheet:
- COMFO-RUN Datasheet
Product Overview
- Large 16.2mm dynamic speaker drivers produce deep, powerful bass
- Side mounted bass reflex port enhances bass performancw and cancels out high-frequency sound leakage
- Dual ENC microphones with beamforming algorithm ensure crystal clear call quality
- IP55 Certified dust and water resistance, ideal for sports and active use
- Ergonomic neckband design for comfortable all-day use
- Elastic neckband with skin-friendly silicone coating
- Long life battery provides up to 17 hours playtime from a single charge
- Fast recharge system, 15 minutes charging gives approx. 5 hours playback
- Preset EQ control and additional functionality via the Edifier ConneX app for mobile devices
- Bluetooth v5.3 technology with A2DP, AVRCP and HFP protocol support
Contents
Headphones, charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.32 (£69.98) | ( ) |
| 3+ | £55.50 (£66.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























