You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D32 Tabletop Bluetooth Wireless Speaker, White -
D32-WHITE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- D32-WHITE
- Order Code:
- AV30580
- Product Range
- Edifier D32
- Also Known As:
- GTIN UPC EAN: 6923520286492
- Technical Datasheet:
- D32-WHITE Datasheet
Product Range Selector (Edifier D32)
See all from this product rangeProduct Overview
- 60W RMS Total power output (2x 15W + 30W)
- Dual silk dome tweeters and long-throw mid-low drivers
- Class D digital amplifier chipset provides precise two-way active crossover
- 12mm Thick MDF enclosure reduces distortion and acosutic resonance
- Bluetooth v5.3 audio receiver with LDAC codec support
- High resolution wireless audio support up to 24-bit/96kHz
- Multi-point connection supports two Bluetooth devices simultaneously
- Supports AAC, ALAC and SBC codecs
- Dual band WiFi module supports Apple AirpPlay2 for iOS devices
- Group multiple D32 speakers into a multi-room music system
- USB-C and AUX input support high resolution wired audio transmission up to up to 24-bit/96kHz
- Integrated accordion-style keys for intuitive control
- Additional functionality with the Edifier ConneX app for mobile devices
- High capacity 5200mAh battery pack provides up to 11 hours playback
Contents
Speaker, UK mains lead, USB-C audio cable, 3.5mm audio cable and user guide
Product Information
- :
- -
- :
- 2.4GHz
- :
- 52Hz
- :
- 40kHz
- :
- 181mm
- :
- 252mm
- :
- 164mm
- :
- Edifier D32
Technical Documents (2)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £137.49 (£164.99) | ( ) |
| 3+ | £130.00 (£156.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























