You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active 2.1 Multimedia Speaker System with Bluetooth - 

S350DB

S350DB - Active 2.1 Multimedia Speaker System with Bluetooth
S350DB - Active 2.1 Multimedia Speaker System with Bluetooth
S350DB - Active 2.1 Multimedia Speaker System with Bluetooth
S350DB - Active 2.1 Multimedia Speaker System with Bluetooth
S350DB - Active 2.1 Multimedia Speaker System with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
S350DB
Order Code:
CS35217
Product Range
-
Also Known As:
GTIN UPC EAN: 6923520265879
Technical Datasheet:
S350DB   Datasheet
See all Technical Docs

Product Overview

The S350DB from Edifier is a traditional bookshelf-style 2.1 channel speaker system equipped with modern functionality to deliver an exceptional audio experience. The system incorporates a built-in amplifier, intuitive controls and versatile connectivity to ensure easy setup with a wide range of devices.
  • 150W RMS total power output; 70W (subwoofer), 2x 15W (treble), 2x 25W (midrange/bass)
  • Powerful 8" subwoofer with enhanced side panel port that delivers deep bass
  • Compact titanium dome tweeters and aluminium diaphragm mids
  • Digital Signal Processing (DSP) technology with Dynamic Range Control
  • Qualcomm aptX audio processing technology
  • Optical input with 24-bit/48KHz decoding
  • Bluetooth 4.0 wireless connectivity
  • Frequency Response: 40Hz - 160Hz (subwoofer), 160Hz - 20 KHz (satellite)
  • Full control via easy-access side panel; adjust bass, treble and volume
  • Convenient wireless remote control allows to switch between inputs
  • Supports Bluetooth, RCA, optical, coaxial and AUX audio inputs
  • Dimensions (HxWxD): 312x265x289mm (subwoofer), 222x127x156mm (satellite)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Subwoofer, satellites, remote, UK mains lead, speaker cable, 3.5mm to RCA cable, optical cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520265879

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£224.99 ( £269.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £224.99 (£269.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £215.00 (£258.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --