You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7V 3500mAh Lithium Ion Battery for E-Cigarettes -
IMR18650
- Manufacturer:
- EFEST EFEST
- Manufacturer Part No:
- IMR18650
- Order Code:
- BT07510
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6958946201583
- Technical Datasheet:
- IMR18650 Datasheet
Product Overview
- Nominal voltage is 3.7V (4.2V full charge, 2.5V discharge cut-off)
- Typical Capacity: 3500mAh (0.2C Discharge)
- Cycle Life: 0.5C, 600 times
- Discharging temperature range from -10°C to 40°C
Applications
Electronics
Product Information
- :
- 3.7V
- :
- Lithium Ion
- :
- 3500mAh
- :
- -
- :
- Flat Top
- :
- 1
- :
- -
- :
- 47g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/02/26
Order now. Pay nothing until products are dispatched17 more will be available week commencing 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.40 (£12.48) | ( ) |
| 3+ | £10.10 (£12.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























