You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Studio Microphone with USB & Pro Accessories - 

EKSBTHREE

EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories
EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories
EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories
EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories
EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories
EKSBTHREE - Cardioid Condenser Studio Microphone with USB & Pro Accessories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
EKSBTHREE
Order Code:
MP35643
Product Range
EIKON Studio Recording Kits
Also Known As:
GTIN UPC EAN: 8032496977094

Product Range Selector (EIKON Studio Recording Kits)

See all from this product range

Product Overview

Use this kit for all your professional quality home recording applications. Unleash your creativity and record in high definition with a single package thanks to the CM14USB microphone with interface and the professional H1000 headphones. The condenser microphone equipped with a 96kHz and 24-bit USB audio interface allow you to monitor your project thanks to the Direct Monitoring control with independent volume available. Finally, to make you think of nothing but your music, we have included all the necessary leads, a desktop microphone stand and a pop filter for speech recording.
  • Polar pattern: Cardioid
  • Frequency response: 20Hz to 20kHz
  • Sensitivity: -36dBV
  • Max. SPL: 138dB
  • SNR: 87dBA
  • Impedance: ≤100Ω
  • AD Converters 24-bit/96kHz
  • Operating Systems: Windows XP/Vista, Win7/8/10, Apple iOS Systems
  • Controls: On/Off switch, headphone volume control
  • Power requirements: USB Power 5V DC
  • Professional Hi-End Closed-back Circumaural Headphones - comfortable fit due to rugged, adjustable, soft padded headband construction
  • Single-side detached lead design
  • Lead supplied (3.5mm+6.3mm adaptor)

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Contents

CM14USB mic, H1000 pro headphones, desktop stand, mic holder, USB lead, nylon pop shield, 6.3mm adaptor for H800

Product Information


:
Cardioid

:
100ohm

:
20Hz

:
20kHz

:
-36dB

:
XLR

:
3m

:
EIKON Studio Recording Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496977094

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£101.25 ( £121.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £101.25 (£121.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --