You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Air Compressor Accessory Set, 5 Piece - 

5 PCS., AIR COMPRESSOR ACCESSORY

5 PCS., AIR COMPRESSOR ACCESSORY - Air Compressor Accessory Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
5 PCS., AIR COMPRESSOR ACCESSORY
Order Code:
TL22285
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825410020

Product Overview

The Einhell professional air tool set is designed for both professional users and keen DIY enthusiasts alike. The air tool set contains everything you need for performing a wide range of tasks in the workshed, garage and home. The five-piece professional set is suitable for all standard compressors with a working pressure of at least 8 bar. The five-piece set is suitable for simple cleaning jobs and painting jobs and for use as a practical allrounder in the workshed and garage. The practical blow-out gun can be used for cleaning up the work area and for removing dust from surfaces you intend to paint. The paint spray gun is specially designed for spraying paints and lacquers. The spray gun is suitable for light oil and cleaning products. Included in the set is a tire inflator for checking the pressure and for inflating tyres on vehicles and two-wheelers. For flexibility in use, a four meter compressed air hose with an inner diameter of 6mm is also included. The set also includes a quick-release coupling for changing the tools quickly.
  • 5 Piece professional air tool set for numerous applications
  • Suitable for compressors with working pressure of at least 8 bar
  • Spray gun for spraying light oil and cleaning products
  • Paint spray gun for applying paints and lacquers
  • Blow-out gun for cleaning surfaces and work areas
  • Tyre pressure gauge for checking the pressure & inflating tyres
  • 4m Compressed air hose with an inner diameter of 6mm
  • Incl. quick-release coupling for a fast tool change

Contents

Tyre Inflator with Pressure Gauge, Blow Out Gun, Spiral Air Hose with Quick Coupling, Oil Spray Gun with Suction Cup & Paint Spray Gun with Gravity Cup

Footnotes

Domestic Warranty Only - Not For Commercial Use

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825410020

8 In stock

1 more will be available week commencing 05/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£23.25 ( £27.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.25 (£27.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --