You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit - 

HEROCCO

HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit
HEROCCO - Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
HEROCCO
Order Code:
TL20406
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825630343
Technical Datasheet:
HEROCCO   Datasheet
See all Technical Docs

Product Overview

The Einhell cordless rotary hammer Herocco delivers more power and provides longer operation thanks to the brushless motor. Drilling, hammer drilling or chiseling with or without lock make it a valued allrounder. It is a member of the Power X-Change family. The pneumatic impact mechanism makes effortless progress through concrete. Tools can be changed quickly thanks to the universal SDS-plus tool chuck with auto-slip-in function. The ergonomic grip area provides a firm soft grip hold. The LED light illuminates the work area. Supplied with a magnetic bit adaptor for screwing in a transport and storage case E-Box. The batteries and charger are available separately. For optimum operation it is recommended to use a 3Ah battery or higher.
  • A member of the Power X-Change family
  • Brushless motor - more power and prolonged operation
  • 4 Functions: Drilling/impact drilling/chiseling with and w/o lock
  • Pneumatic impact mechanism for effortless drilling in concrete
  • Universal SDS-plus chuck with semi-automatic function
  • Speed electronics for fine adjustment on delicate jobs
  • Low-vibration operations by vibration-cushioned main handle
  • Ergonomic handle and additional handle with soft grip
  • Infinitely adjustable drilling depth stop made of solid metal
  • LED lamp to illuminate the work area
  • Idle Speed (Gear 1): 0-1200 min^-1
  • Impact Rate (Gear 1): 0-5500 min^-1
  • Impact Power: 2.2 J
  • Drilling Capacity in Concrete: 20mm

Contents

SDS-Plus Rotary Hammer Drill, Storage Case & Magnetic Bit Adapter for Screwing

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
18V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825630343

1 In stock Need more?

???PF_PDP_RSP_SUP???

£112.46 ( £134.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £112.46 (£134.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --