You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Pressito 18/21 Cordless Air Compressor - Bare Unit -
PRESSITO 18/21
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- PRESSITO 18/21
- Order Code:
- TL24522
- Product Range
- Einhell - Air Compressors
- Also Known As:
- GTIN UPC EAN: 4006825661941
- Technical Datasheet:
- PRESSITO 18/21 Datasheet
Product Range Selector (Einhell - Air Compressors)
See all from this product rangeProduct Overview
- Member of the Power X-Change family; 1x18 V batteries required (not supplied)
- High-pressure pump for inflating car tyres, wheel tyres and balls
- Low-pressure pump for filling air mattresses
- Low-pressure suction for letting down air mattresses
- Digital pressure display with simple manual operation
- The desired pressure can be set with the high-pressure pump
- With auto shutoff function when the set pressure is reached
- Selectable pressure units: bar, psi and kPa
- Push button switch for inflation (high pressure) without pressure preset
- Integrated storage compartment for the 3-piece adapter set
- Does not include a battery or charger (sold separately)
Contents
Air Compressor & 3 Piece Inflation Adapter Set
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 10.5bar
- :
- -
- :
- Einhell - Air Compressors
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.99 (£59.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























