You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650W Reciprocating Saw 230V -
TC-AP 650 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-AP 650 E
- Order Code:
- TL18811
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825585292
- Technical Datasheet:
- TC-AP 650 E Datasheet
Product Overview
- Toolless saw blade change
- Toolless adjustable sole plate
- Electronic stroke rate control
- Ergonomic, slim design with soft handle
- Input Power: 650W
- Strokes at No Load: 500-3,000/min
- Stroke Height: 20mm
- Capacity: Wood: 150mm, Steel: 10mm
- Weight: 2.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Saw, 1 x wood blade
Footnotes
Product Information
- :
- Electric
- :
- -
- :
- 650W
- :
- 150mm
- :
- Reciprocating
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.98 (£41.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























