You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
860W Biscuit Jointer -
TC-BJ 900
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-BJ 900
- Order Code:
- TL19747
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825604313
Product Overview
- Infinitely adjustable angle setting
- Infinitely adjustable height setting
- 3-Step quick adjustment of cutting depth
- Large base plate
- Solid aluminium design
- Spindle lock for easy cutter change
- Face spanner for cutter change
- Dust bag
- Power: 860W
- Idle speed: 11000 per min
- Max. router depth: 14mm
- Tilt angle adjustment: 90°
- Groove cutter:
100x 22x3.8mm - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 10/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
2 more will be available week commencing 10/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.28 (£69.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























