You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

190mm 1410W Circular Saw 230V - 

TC-CS 1410

TC-CS 1410 - 190mm 1410W Circular Saw 230V
TC-CS 1410 - 190mm 1410W Circular Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-CS 1410
Order Code:
TL22283
Product Range
Einhell - TC-CS Circular Saws
Also Known As:
GTIN UPC EAN: 4006825649369
Technical Datasheet:
TC-CS 1410   Datasheet
See all Technical Docs

Product Range Selector (Einhell - TC-CS Circular Saws)

See all from this product range

Product Overview

The Einhell TC-CS 1410 hand-held circular saw offers an impressive combination of easy handling and 1410W of power. This hand-held circular saw is recommended when excellent performance in combination with easy handling is required. The user-friendly hand-held circular saw can be used to perform a wide range of sizing cuts in a variety of materials with ease and is suitable for all sorts of assignments. Hand-held circular saws are ideal for long, straight and accurate cuts. For even greater precision it can be used in combination with the compatible guide rail system from Einhell. The cutting depth and tilt angle are adjusted without the need for any tools, and changing the saw blade is also just as easy thanks to the spindle locking system. The product is supplied complete with the high-grade carbide saw blade for clean and straight cuts. Saw blades with an internal diameter of 30mm are compatible with the hand-held circular saw. The maximum cutting depth at an angle of 45° is 46mm and the cutting depth at an angle of 90° is 67mm. The large additional handle enables operation without fatigue even on long work sessions. There is also a splitter for extra safety during operation. The hand-held circular saw has a dust extraction connection for compatible devices to help keep the workplace clean.
  • Easy toolless adjustment (cutting depth, tilt angle)
  • Large handle for tireless working
  • Easy change of the sawblade thanks to the spindle lock
  • High-grade carbide sawblade for clean cuts
  • Splitting wedge for a higher user safety
  • Sawblade with 30mm bore diameter can be used
  • Dust extraction adapter to keep the workplace clean
  • Compatible with the Einhell guide rail
  • Power: 1410W
  • Cutting Depth at 45°: 46mm
  • Cutting Depth at 90°: 67mm
  • Idle Speed Max: 5500 min^-1
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Electric

:
230V

:
-

:
1410W

:
190mm

:
Circular

:
Einhell - TC-CS Circular Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825649369

2 In stock Need more?

???PF_PDP_RSP_SUP???

£61.42 ( £73.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £61.42 (£73.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --