You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

550W Jigsaw 230V - 

TC-JS 80/1

TC-JS 80/1 - 550W Jigsaw 230V
TC-JS 80/1 - 550W Jigsaw 230V
TC-JS 80/1 - 550W Jigsaw 230V
TC-JS 80/1 - 550W Jigsaw 230V
TC-JS 80/1 - 550W Jigsaw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-JS 80/1
Order Code:
TL21176
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825619737
Technical Datasheet:
TC-JS 80/1   Datasheet
See all Technical Docs

Product Overview

The Einhell TC-JS 80/1 jigsaw is the ideal tool for performing cutting work in the workshed, garage and the DIY enthusiast’s cellar. With its 550W it is remarkably powerful. It effortlessly tackles wood, plastic or steel. The four-setting pendulum action enables exact and fast cuts to be performed. The jigsaw allows a cutting depth of up to 80mm for wood, 20mm for plastic and up to 10mm for steel. Softgrip surfaces make the Einhell TC-JS 80/1 jigsaw pleasant to work with. The soleplate can be swivelled, allowing mitre cuts at angles of up to 45 degrees. The dust extractor keeps the work area clean. The saw blade can be changed quickly and effortlessly without the need for any tools.
  • Easy changing of the saw blades without any tools
  • Electronic speed control for ideal speed for the work material
  • 4 Setting pendulum action for exact and fast cuts
  • Soleplate can be swiveled to allow miter cuts up to 45°
  • Dust extraction keeps the work area clean
  • Large Softgrip surfaces for comfortable operation
  • Power: 550W
  • Number of Strokes: 1000 min^-1 - 3000 min^-1
  • Stroke Height: 20mm
  • Cutting Depth in Wood: 80mm
  • Cutting Depth in Plastic: 20mm
  • Cutting Depth in Steel: 10mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Electric

:
230V

:
-

:
550W

:
-

:
Jigsaw

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825619737

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£28.99 ( £34.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.99 (£34.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --