You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GRINDING AND ENGRAVING TOOL, 135W - 

TC-MG 135 E

TC-MG 135 E - GRINDING AND ENGRAVING TOOL, 135W
TC-MG 135 E - GRINDING AND ENGRAVING TOOL, 135W
TC-MG 135 E - GRINDING AND ENGRAVING TOOL, 135W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-MG 135 E
Order Code:
TL18807
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825585315
Technical Datasheet:
TC-MG 135 E   Datasheet
See all Technical Docs

Product Overview

The TC-MG 135 E grinding and engraving tool is a high quality, compact machine which is suitable for an enormous number of different applications for drilling, cutting, grinding and brushing thanks to its extensive range of accessories. The spindle lock enables you to remove the various attachments quickly and change them easily. Electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task. The TC-MG 135 E features a flexible shaft with which various areas of the workpiece can be machined skillfully and easily. During use, the tool can also be conveniently mounted on the the telescopic stand and related hook. The machine is easy to hold thanks to its soft grip and ergonomic design. The extensive 189-piece accessory set for grinding, drilling, cutting and much more is also included in the package - with everything stored practically in a case.
  • Compact design, ideal for an enormous number of different applications for drilling, cutting, grinding and brushing
  • Powerful 135W Motor
  • Spindle lock enables you to remove the various attachments quickly and change them easily
  • Electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task
  • Input Power: 135W
  • No Load Speed: 10,000 - 35,000/min
  • Clamping sleeves diameters: 1.6, 2.4, 3.2mm
  • Weight 700g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

1m Flexible Shaft, Telescopic Table Clamp Stand, 12 x Special Corundum Mounted Points, 6 x Milling Pins, 22 x Sanding Tools (14 x Small & 8 x Tall), 34 x Adaptors For Sanding Tool (20 x Small & 14 x Tall), 3 x Adaptors for Miniature Grinding & Cutting Discs, 4 x Special Corundum Miniature Grinding Discs, 40 x Miniature Cutting Discs, 14 x Miniature Felt Polishing Discs (11 x Flat & 3 x Long), 46 x Round Sanding Papers, 6 x HSS Drill Bits, 3 x Holders For Felt Polishing Disc, Key For Tool Change, Brush Insert, Storage Case

Product Information


:
230V

:
135W

:
35000rpm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825585315

5 In stock Need more?

???PF_PDP_RSP_SUP???

£32.32 ( £38.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.32 (£38.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --