You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 4 1/2" (115mm) 18V Li-Ion Cordless Angle Grinder - Bare Unit -
TE-AG 18/115 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AG 18/115 LI-SOLO
- Order Code:
- TL17266
- Product Range
- Einhell - Power X-Change Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825602593
- Technical Datasheet:
- TE-AG 18/115 LI-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Angle Grinders)
See all from this product rangeProduct Overview
- Member of the Power X-Change family
- Lightest angle grinder of its class
- Softstart function and restart safeguard to make it safer to use
- Overload cut-out for a long service life
- Modified air guidance for better cooling and longer service life
- Very smooth operation thanks to separation of motor and gearing
- Disc guard with quick adjust facility
- Robust aluminium gear housing
- Slimline design with ergonomic softgrip surfaces
- Additional handle can be fitted flexibly in 3 positions
- Recommendation for optimum results: 2.5Ah battery & higher
- Supplied without battery and charger (available separately)
- Cutting disc not included
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 115mm
- :
- Einhell - Power X-Change Angle Grinders
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.61 (£49.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























