You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) 2000W Angle Grinder 230V -
TE-AG 230/2000
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AG 230/2000
- Order Code:
- TL18806
- Product Range
- Einhell - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825593419
- Technical Datasheet:
- TE-AG 230/2000 Datasheet
Product Range Selector (Einhell - Electric Angle Grinders)
See all from this product rangeProduct Overview
- Solid two-hand operated angle grinder with low-vibration running
- Ideal for high abrasive grinding as well as cutting
- Soft start for safe operation
- Ergonomic softgrip areas for more comfort and safety
- User-friendly disc guard quick adjustment
- Easy disc change by the use of spindle lock button
- 2nd Handle can be fitted in 3 positions flexible due to application
- Durable aluminium metal gear head
- Long 3m cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2kW
- :
- 230mm
- :
- Einhell - Electric Angle Grinders
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.17 (£84.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























