You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Biscuit Jointer - Bare Unit -
TE-BJ 18 LI - SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-BJ 18 LI - SOLO
- Order Code:
- TL24390
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825660302
- Technical Datasheet:
- TE-BJ 18 LI - SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Cordless milling – flexible, independent and ready for immediate use
- Continuous angle adjustment up to 90°
- Stepless height adjustment
- 6-Stage quick adjustment of the milling depth
- Suitable for commercially available flat dowel sizes up to type 20
- Solid aluminium design allows precise groove milling
- Spindle lock for easy milling cutter change
- Front hole spanner for milling cutter change
- Incl. dust collection sack for dust-free work
- Thanks to suction adapter also compatible with Einhell wet/dry vacuum cleaners
- Milling blade diameter: 100mm
- Milling blade holder diameter: 22mm
- Milling blade thickness: 4mm
- Milling depth max: 20mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.49 (£86.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























