You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit - 

TP -18V TWIN PACK

TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
TP -18V TWIN PACK - Power X-Change 18V 2x 2Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TP -18V TWIN PACK
Order Code:
TL24255
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825664447

Product Overview

The Einhell tool set consists of the cordless impact drill TP-CD 18/50 Li-i BL and the cordless impact driver TE-CI 18 Li BL – both tools are part of the powerful and flexibly combinable Power X-Change family. In addition, delivery includes two 2Ah Power X-Change batteries, a fast charger and a practical transport bag. Both cordless devices are equipped with a brushless motor, which provides more power and a longer running time. The impact drilling function included with the cordless impact drill TP-CD 18/50 Li-i BL allows universal work, and the 2-speed gearbox is suitable for powerful drilling and screwing. The speed electronics ensure material- and application-appropriate work The ergonomic design and softgrip provide maximum handiness and a firm, secure grip. The LED lighting provides an optimal view of the work area. Screwing in large and long screws, on the other hand, is an effortless task with the cordless impact driver TP-CI 18 Li BL. It has a 1/4" (6.35mm) hexagon tool socket. The finely adjustable speed control electronics can be individually set. The short, lightweight design saves your strength, and the ergonomic softgrip surfaces offer a firm hold.
  • Member of the Power X-Change family
  • Brushless motor - more power and longer running time
  • PurePOWER Brushless - 10 years motor warranty after registration
  • Tool set consisting of cordless impact drill and cordless impact driver
  • Impact driver with 13mm metal chuck
  • Combi drill with 2-speed gearbox for powerful drilling and screwing
  • Speed electronics for material- and application-appropriate work
  • Impact driver for easily screwing in large and long screws
  • Impact driver with impact mechanism for protecting the wrists
  • Impact driver with 6.35 mm (1/4") hexagon socket
  • Impact driver in ergonomic, short, lightweight design with softgrip
  • Impact driver and impact drill with LED light
  • Delivery incl. two 2.0 Ah Power X-Change batteries and a fast charger
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Combi Drill, Impact Driver, 2x 2Ah Power X-Change Batteries, Fast Charger & Carry Bag

Footnotes

Domestic Warranty Only - Not For Commercial Use

Product Information


:
Combi Drill, Impact Driver, 2x 2Ah Power X-Change Batteries, Fast Charger & Carry Bag

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4006825664447

14 In stock Need more?

???PF_PDP_RSP_SUP???

£99.14 ( £118.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.14 (£118.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --