You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pushbutton Switch, (Off)-On -
2708
- Manufacturer:
- ELECTRO FASHION ELECTRO FASHION
- Manufacturer Part No:
- 2708
- Order Code:
- MK00110
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259022836
Product Overview
- Activates when pressed, circuit breaks when released
- Maximum Switch Rating Voltage DC: 12V
- Maximum Switch Rating Current: 0.05A (50mA)
- Dimensions (LxWxH): 18x8.5x3mm
Contents
Contents: Sewable Push Switch
Product Information
- :
- -
- :
- -
- :
- 12V
- :
- (Off)-On
- :
- 50mA
- :
- -
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| 5+ | £0.93 (£1.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























