You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Conductive Thread 2m -
2724
- Manufacturer:
- ELECTRO FASHION ELECTRO FASHION
- Manufacturer Part No:
- 2724
- Order Code:
- MK00121
- Product Range
- Conductive Thread
- Also Known As:
- GTIN UPC EAN: 5051259022942
- Technical Datasheet:
- 2724 Datasheet
Product Range Selector (Conductive Thread)
See all from this product rangeProduct Overview
- Nano plated with silver to make it conductive
- Low resistance of approximately 40Ω per metre
- Allows LEDs to be powered over quite large distances
- Breaking strain of around 4.2kg
- Does not fray
Contents
Contents: 2m Sewable Conductive Thread
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 6.56ft
- :
- 2m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Conductive Thread
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.82 (£2.18) | ( ) |
| 5+ | £1.70 (£2.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























