You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wire, 820.21 ft - 

2744

2744 - Wire, 820.21 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2744
Order Code:
MK00448
Product Range
Conductive Thread
Technical Datasheet:
2744   Datasheet
See all Technical Docs

Product Range Selector (Conductive Thread)

See all from this product range

Product Overview

Conductive thread can be used like conventional sewing thread, however it electrically conducts allowing electronics to be integrated into textiles.
  • Nano plated with silver to make it conductive
  • Low resistance of approximately 40Ω per metre
  • Allows LEDs to be powered over quite large distances
  • Breaking strain of around 4.2kg
  • Does not fray

Contents

Contents: 250m Sewable Conductive Thread

Product Information


:
-

:
-

:
-

:
-

:
820.21ft

:
250m

:
-

:
-

:
-

:
-

:
-

:
Conductive Thread

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£39.98 ( £47.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.98 (£47.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.82 (£45.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --