You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCA SCC3 Silicone Conformal Coating, 200ml Aerosol -
DCA200H
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- DCA200H
- Order Code:
- SA02333
- Product Range
- -
- Also Known As:
- EDCA200H, GTIN UPC EAN: 5028356100019
- Technical Datasheet:
- DCA200H Datasheet
Product Overview
- Supplied as 200ml aerosol
- High specification flexible modified silicone resin conformal coating
- UL746 approved
- May be ambient cured or heat cured for enhanced performance
- Excellent chemical and solvent resistance when heat cured
- May be soldered through for rework
- Clear pale straw appearance
- Extremely wide operating temperature range
- DEF-STAN 59/47 (Issue 4) and Meets IPC-CC-830
- 36 months of shelf life
Product Information
- :
- Conformal
- :
- Electronics
- :
- Aerosol
- :
- Transparent
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.76 (£22.51) | ( ) |
| 5+ | £18.17 (£21.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























