You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPA Electronic Cleaning Solvent, 1L Bottle -
IPA01L
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- IPA01L
- Order Code:
- SAIPA1L
- Product Range
- Electrolube - IPA
- Also Known As:
- EIPA01L, GTIN UPC EAN: 5028356100644
- Technical Datasheet:
- IPA01L Datasheet
Product Range Selector (Electrolube - IPA)
See all from this product rangeProduct Overview
- Supplied as 1L bulk
- Clear, colourless liquid appearance
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% ozone friendly
- Non-halogenated cleaning solvent, will not attack the ozone layer
- Fast evaporation rate, quick and efficient cleaning and degreasing
- Dries without leaving any residue, leaves a clean, dry surface in one cleaning step
Product Information
- :
- General Purpose
- :
- Electronic, PCBs
- :
- Can
- :
- 1l
- :
- -
- :
- Electrolube - IPA
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 05/04/26
Order now. Pay nothing until products are dispatched175 more will be available week commencing 05/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.49 (£13.79) | ( ) |
| 12+ | £10.47 (£12.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























