Capacitors
Electrolytic Capacitor, 2200 �F, 400 V, � 20%, Screw, 11000 hours @ 85�C
Electrolytic Capacitor, 2200 �F, 400 V, � 20%, Screw, 11000 hours @ 85�C
Fans & Cooling Devices
24V DC 2 Pin Sleeve Bearing Axial Fan - 50 x 50 x 15mm
24V DC 2 Pin Sleeve Bearing Axial Fan - 50 x 50 x 15mm; Electronic protection against reverse polarityHigh efficiency
12V DC 3 Pin Sleeve Bearing Axial Fan - 25 x 25 x 8mm
12V DC 3 Pin Sleeve Bearing Axial Fan - 25 x 25 x 8mm; Glass reinforced plastic housing (Except 127mm which is metal)Plastic impeller
Fuses & Circuit Protection
EMI Sleeves 14.2mm x 28.5mm, 6.35mm, Pack of 5
EMI SLEEVES 6.35 X 28.5; Ferrite sleeves that provide attenuation of EMI on both power and data cables, without affecting the data transmitted through the cable. The sleeves are suitable for use on computers, peripherals and digital audio systems.Supplied
Fuse, Antisurge Glass, 6.3mm x 32mm, 500mA, 10 Pack
Fuse, Antisurge Glass, 6.3mm x 32mm, 500mA, 10 Pack
2 Channel ESD Solution for High Speed (6Gbps) Differential Interface, 8V, SOT-23, 5.5V, 45W
2 Channel ESD Solution for High Speed (6Gbps) Differential Interface, 8V, SOT-23, 5.5V, 45W
IC & Component Sockets
IC Socket, DIL, 8 Way, 52 Pack
£27.89 inc
BuyIC Socket, DIL, 8 Way, 52 Pack
SOCKET IC, DIL, 8WAY, PK52; Reliable four-leaf beryllium copper contacts0.25� thick gold plated
Optoelectronics, LEDs & Displays
HPE JD092B Compatible 10GbE Gigabit Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR
HPE JD092B Compatible 10GbE Gigabit Multi Mode Fibre SFP+ Transceiver Module, 10GBASE-SR
Red LED Panel Mount Indicator, 24V DC, 20mA, 8mm
Red LED Panel Mount Indicator, 24V DC, 20mA, 8mm
Green LED Panel Mount Indicator, 24V DC, 20mA, 8mm
Green LED Panel Mount Indicator, 24V DC, 20mA, 8mm
Semiconductors - ICs
EEPROM Serial 512K, 24LC512, DIP8
£1.84 inc
BuyEEPROM Serial 512K, 24LC512, DIP8
EEPROM SERIAL 512K, 24LC512, DIP8; The 24LC512-I/P is a 512kb (64k x 8) I�C� Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as pers
MCU, 8Bit, AVR, 32K Flash, 32TQFP
£2.65 inc
BuyMCU, 8Bit, AVR, 32K Flash, 32TQFP
MCU, 8BIT, AVR, 32K FLASH, 32TQFP; The high-performance Atmel picoPower 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1024B EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working
8Bit Flash MCU, 18F4580, TQFP44
£6.05 inc
Buy8Bit Flash MCU, 18F4580, TQFP44
IC, 8BIT FLASH MCU, 18F4580, TQFP44; The PIC18F4580-I/PT is an Enhanced Flash Microcontroller with ECAN� technology, 10-bit A/D and nanoWatt technology. The PIC18F4580 family introduces design enhancements that make these microcontrollers a logical choice
8Bit Flash MCU, 18F4685, DIP40
£14.69 inc
Buy8Bit Flash MCU, 18F4685, DIP40
IC, 8BIT FLASH MCU, 18F4685, DIP40; The PIC18F4685-I/P is an Enhanced Flash Microcontroller with ECAN� technology, 10-bit A/D and nanoWatt technology. The PIC18F4685 family introduces design enhancements that make this microcontroller a logical choice for
8Bit Flash MCU, SMD, TQFP64
£11.04 inc
Buy8Bit Flash MCU, SMD, TQFP64
IC, 8BIT FLASH MCU, SMD, TQFP64; The PIC18F6722-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 64 pin TQFP package. This device is an ideal solution for large low power (nanoWatt) and connectivity applications. The device has th
8Bit Flash MCU, SMD, TQFP80
£15.84 inc
Buy8Bit Flash MCU, SMD, TQFP80
IC, 8BIT FLASH MCU, SMD, TQFP80; The PIC18F8722-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: d
Sensors & Transducers
IC, Sensor, Current, 5A, SOIC8, 712
IC, SENSOR, CURRENT, 5A, SOIC8, 712; The ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. The
Sensor, ABS Press 16.7 PSI, 867-6
£23.33 inc
BuySwitch, Vacuum, 1.9-6.86Bar, 4mm Spout
SWITCH, VACUUM, 1.9-6.86BAR, 4MM SPOUT; The 6721-40 is a 1-pole Vacuum Switch designed primarily for the OEM manufacturer who requires high reliability. UL recognized version. The switches have excellent repeat accuracy. Body made of nylon 12, diaphragm of
Switches, Relays & Solenoids
Waterproof Push Button Switch, SPST, Momentary, Off - (On), 14 V, 10A
Waterproof Push Button Switch, SPST, Momentary, Off - (On), 14 V, 10A
Waterproof Push Button Switch with Red LED Illumination, SPST, Latching, Off - On, 14 V, 10A
Waterproof Push Button Switch with Red LED Illumination, SPST, Latching, Off - On, 14 V, 10A
SSR, 5A, 480V ac
£26.14 inc
BuySSR, 5A, 480V ac
SSR, 5A, 480VAC; The CX series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.AC or DC control
Relay, PCB, SPCO, 12V dc
£1.90 inc
BuyRelay, PCB, SPCO, 12V dc
RELAY, PCB, SPCO, 12VDC; The PB114012 is a 1-pole general-purpose PCB Miniature Relay with DC coil, PB series. 1 form-C (1CO) contact configuration, AgNi 90/10 contact. Environmentally-friendly cadmium-free contacts. Class F coil system standard. Compact a