You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount - 26" to 55" Screen -
A195DB
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195DB
- Order Code:
- ST03882
- Product Range
- Electrovision A195
- Also Known As:
- GTIN UPC EAN: 5021196748472
- Technical Datasheet:
- A195DB Datasheet
Product Range Selector (Electrovision A195)
See all from this product rangeProduct Overview
- Securely mounts TVs and monitors into a fixed position
- Profile will mount the screen only 19mm from the wall and an integrated spirit level helps to ensure a level installation
Product Information
- :
- From 26" to 55"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 400x400
- :
- Electrovision A195
Technical Documents (1)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.06 (£8.47) | ( ) |
| 5+ | £6.31 (£7.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























