You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Headphone Extension Lead Kit, 6m Black -
CBBR0704
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- CBBR0704
- Order Code:
- AV00433
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196002185
Product Overview
- Kir contains:
- 1x6m coiled lead
- 1x3.5mm stereo plug/socket
- 1x3.5mm stereo plug to 2x3.5mm socket
- 1x6.35mm stereo plug to 3.5mm stereo socket
- 1x3.5mm mono plug to 3.5mm stereo socket
- 1x2.5mm mono plug to 3.5mm stereo socket
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Socket
- :
- 3.5mm Stereo Jack Socket
- :
- 19.7ft
- :
- 6m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.46 (£5.35) | ( ) |
| 5+ | £3.96 (£4.75) | ( ) |
| 25+ | £3.63 (£4.36) | ( ) |
| 50+ | £3.32 (£3.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























