You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Illuminated Touch Timer, 3 Core - 

2235A-1

2235A-1 - Illuminated Touch Timer, 3 Core

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELKAY ELKAY
Manufacturer Part No:
2235A-1
Order Code:
LA09764
Product Range
Energysense
Technical Datasheet:
2235A-1   Datasheet
See all Technical Docs

Product Range Selector (Energysense)

See all from this product range

Product Overview

The 2235A-1 offers energy saving features at the lightest of touches. With the reliability of a fully electronic unit, with no mechanical moving parts, it has all the features of the Elkay push button timer unit with the additional benefit of feather light touch activation.
  • 16 Timer settings from 2 mins to 2 hour
  • Blue locator ring
  • Cancellation function with manual override OFF capability after 1 minute
  • 3 Core (live, switch live and neutral required)
  • Can be interlinked with other 3 wire illuminated master or Activator for multi-way switching
  • Suitable for lighting, heating, ventilation systems
  • One minute countdown LED indicator
  • Requires Capacitor PFCC-1 for all types of low wattage loads and in particular LED lighting
  • 16A Any load type
  • Voltage: 240V AC

Product Information


:
2min

:
2h

:
-

:
16A

:
-

:
Energysense

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£46.87 ( £56.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.87 (£56.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --