You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Columbus Pneumatic Timer, Double Contact -
400A-3
- Manufacturer:
- ELKAY ELKAY
- Manufacturer Part No:
- 400A-3
- Order Code:
- LA09759
- Product Range
- Columbus Energysense
- Technical Datasheet:
- 400A-3 Datasheet
Product Range Selector (Columbus Energysense)
See all from this product rangeProduct Overview
- The 400A-3 can be used in an AC & DC circuit and as a voltage free contacts timer
- Load rating: 3A – LEDs, Fluorescent and Compact Fluorescent, 6 fittings max
- Load rating: 6A – Incandescent & Resistive
- No neutral required
- Replaces existing single gang wall switch
- 5 seconds to 5 minutes adjustable activation
- Can be interlinked with other 400A timers for 2-way switching
- Fits into 16mm & 25mm depth back box
Product Information
- :
- 5s
- :
- 5min
- :
- -
- :
- 6A
- :
- -
- :
- Columbus Energysense
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.83 (£33.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























