You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Columbus Electronic Timer, 2 Core -
400NE
- Manufacturer:
- ELKAY ELKAY
- Manufacturer Part No:
- 400NE
- Order Code:
- LA09784
- Product Range
- Columbus Energysense
- Technical Datasheet:
- 400NE Datasheet
Product Range Selector (Columbus Energysense)
See all from this product rangeProduct Overview
- Timer settings from 20 seconds to 25 minutes
- Can be used with contactors provided a Capacitor is connected
- Can be retrofitted into any type of lighting wiring circuit
- 2 Core (live in and live out)
- No neutral required
- Can be interlinked with other 400NE timers for 2-way switching
- 5A All load types
- Voltage: 240V AC
Product Information
- :
- 20s
- :
- 25min
- :
- -
- :
- 5A
- :
- -
- :
- Columbus Energysense
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.66 (£40.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























