You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Illuminated PIR Timer, Stainless Steel, 3 Core -
770A-2
- Manufacturer:
- ELKAY ELKAY
- Manufacturer Part No:
- 770A-2
- Order Code:
- LA09783
- Product Range
- Energysense
- Also Known As:
- GTIN UPC EAN: 5016947010236
Product Range Selector (Energysense)
See all from this product rangeProduct Overview
- Time settings from 2 mins to 2 hours
- Blue locator ring
- Stainless steel flush plate
- 360˚ Detection utilising an elliptical beam
- 5-7m Detection range
- Lux level setting
- 16A Any load type
- Voltage: 240V AC
Product Information
- :
- 2min
- :
- 2h
- :
- -
- :
- 16A
- :
- -
- :
- Energysense
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.93 (£86.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























