You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90° Angled Nylon Push-on Cable Gland 20mm - 

AL21/M20/C90/BL

AL21/M20/C90/BL - 90° Angled Nylon Push-on Cable Gland 20mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
AL21/M20/C90/BL
Order Code:
CB02607

Product Overview

  • Simple push and twist mounting ensuring high mechanical strength
  • Unauthorised or accidental removal is avoided by the necessity to use a screwdriver or removal tool
  • IP66 rated – waterproof
  • Supplied complete with locknut
  • Fixed external thread - for 20mm conduit
  • Halogen-free, low fire hazard (LFH)
  • Manufactured using polyamide (Nylon) 6
  • Black in colour
  • Operating temperature: -30°C to 100°C

Product Information


:
90 Degree

:
-

:
Nylon 6 (Polyamide 6)

:
Black

:
-

:
IP66

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

107 In stock Need more?

???PF_PDP_RSP_SUP???

£4.66 ( £5.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.66 (£5.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.08 (£4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --