You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Processor Card based on TI's DM3730 DaVinci Digital Media Processor - 

MINI8510 PROCESSOR CARD

MINI8510 PROCESSOR CARD - Processor Card based on TI's DM3730 DaVinci Digital Media Processor
MINI8510 PROCESSOR CARD - Processor Card based on TI's DM3730 DaVinci Digital Media Processor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8510 PROCESSOR CARD
Order Code:
SC13172
Product Range
-
See all Technical Docs

Product Overview

The MINI8510 PROCESSOR CARD is based on TI's DM3730 DaVinci digital media processor powered by 1GHz ARM Cortex-A8 and 800MHz C64x+ DSP core. The DM3730 generation of high performance, digital media processors are based on the enhanced device architecture and are integrated on TI's advanced 45nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The MINI8510 hardware is compatible with Mini8100 OMAP3530 processor card which is convenient for customers who used Mini8100 before to upgrade to MINI8510 so as to migrate from the OMAP3530 to DM3730 for their embedded designs. The SBC8100 expansion board is used for integration MINI8510. The processor card is connected with SBC8100 expansion board through two 1.27mm space 45 pin dip connectors.
  • 256MB DDR SDRAM
  • 512MB nand flash
  • 12bit camera interface (30 pin FPC connector, support CCD or CMOS camera)
  • One channel 4 wire JTAG interface
  • Six LEDs (programmable status LEDs)
  • Two channel SPI
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • One channel I2C

Applications

Portable Devices, Consumer Electronics, Medical, Imaging, Video & Vision, Automation & Process Control, Industrial, Test & Measurement

Product Information


:
Texas Instruments

:
ARM

:
Cortex-A8

:
DM3730

:
DaVinci - TMS320DM37xx

:
SBC8100 expansion board

:
Evaluation Board for DM3730 Processor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£66.11 ( £79.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.11 (£79.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £62.81 (£75.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --