You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Rechargeable LED Wall Light with PIR & Photocell Sensors, 50lm -
T726
- Manufacturer:
- ENER-J ENER-J
- Manufacturer Part No:
- T726
- Order Code:
- LA09269
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7141093834080
- Technical Datasheet:
- T726 Datasheet
Product Overview
- Adjust the angle of the light to suit your requirements
- Two lighting modes
- PIR sensor turns the light on automatically when sensing activity in darkness
- Set it to always off/on, depending on your needs
- Supplied with 3M adhesive tapes, so you can stick the light anywhere you want
- Detach the LED light from the main unit to use as a torch or emergency light
- Suitable for use with cupboards, wardrobes, stairways, drawers, under-cabinets, bedrooms, workshops, shelves etc.
- Rechargeable, 1,800mAh battery works for 45-60 days
- Supplied with USB charging cable
- Lumens: 50
Product Information
- :
- Wall Lights, Indoor
- :
- -
- :
- Indoor Use
- :
- LED
- :
- Daylight White
- :
- -
- :
- 5VDC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.40 (£10.08) | ( ) |
| 5+ | £7.65 (£9.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























