You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lamp, 240 VAC, 80 W, 78 mm, R7s, 2900 K -
S5773
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S5773
- Order Code:
- LP09366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050028030638
- Technical Datasheet:
- S5773 Datasheet
Product Overview
- Excellent colour rendering and consistency
- Dimmable
- Life span: 2,000 hours
- Energy rating: C
Product Information
- :
- 240VAC
- :
- 80W
- :
- 78mm
- :
- R7s
- :
- -
- :
- 2900K
- :
- -
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.96 (£1.15) | ( ) |
| 5+ | £0.80 (£0.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























