You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
868MHz Energy Harvesting Wireless Temperature Sensor Module -
STM 330
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- STM 330
- Order Code:
- RF00590
- Product Range
- STM330, STM330C
- Technical Datasheet:
- STM 330 Datasheet
Product Range Selector (STM330, STM330C)
See all from this product rangeProduct Overview
- Frequency 868.3 MHz
- Measurement range 0-40°C, resolution 0.16K
- Accuracy typ. ±1K
- Pre-installed solar cell
- Pre-installed whip antenna
- 125 kbps Data rate
- ASK Modulation
Applications
Building Automation, Industrial
Product Information
- :
- ASK
- :
- 125Kbps
- :
- 868.3MHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Wireless Sensor Network
- :
- STM330, STM330C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.98 (£34.78) | ( ) |
| 5+ | £26.91 (£32.29) | ( ) |
| 10+ | £24.84 (£29.81) | ( ) |
| 25+ | £22.77 (£27.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























