You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microwave Motion Sensor Switch, Ceiling Mount -
ENSA-MS2
- Manufacturer:
- ENSA ENSA
- Manufacturer Part No:
- ENSA-MS2
- Order Code:
- SR09970
- Product Range
- ENSA - MSx
- Also Known As:
- GTIN UPC EAN: 9321890010063
- Technical Datasheet:
- ENSA-MS2 Datasheet
Product Range Selector (ENSA - MSx)
See all from this product rangeProduct Overview
- Automatically activate/deactivate your lighting to ensure lights only activate when you need them to
- Add three-step energy saving to any light with:-
- - Daylight sensor: Activates motion sensor when Lux levels fall below limit
- - Motion sensor: Detects movement, turns light on only when necessary
- - On-timer: Light-on duration is set only as long as is required
- Sensor can be adjusted to your exact needs
- 360° Arc
- 8m Microwave detection
- Circular ceiling mount
- For indoor use only
- Sensor adjust: Light (3 ~ 2000lx), Motion (1 ~ 8m), On-timer (10s ~ 12min)
Product Information
- :
- 8m
- :
- 360°
- :
- ENSA - MSx
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.25 (£11.10) | ( ) |
| 3+ | £8.90 (£10.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























