You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WorkForce Pro WF-4820DWF All-in-One Wireless Inkjet Printer -
C11CJ06401
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CJ06401
- Order Code:
- CS34040
- Product Range
- Epson WorkForce Pro
- Also Known As:
- GTIN UPC EAN: 8715946679723
- Technical Datasheet:
- C11CJ06401 Datasheet
Product Range Selector (Epson WorkForce Pro)
See all from this product rangeProduct Overview
- Print, copy, scan & fax with Ethernet & Wireless connectivity
- Print directly from smart devices using the Epson Connect app or Apple AirPrint
- 4800x2400dpi Printing resolution
- ISO print speeds up to 25ppm (black) and 12ppm (colour), duplex printing at 16ppm (black) & 9ppm (colour)
- Double-sided printing with 35 sheet Automatic Document Feeder
- CIS optical scanner with 1200x2400dpi resolution
- Scan output to BMP, JPEG, TIFF, PDF and PNG formats
- Fax support features Broadcast, Preview and Redial features with up to 180 page memory
- 4 Cartridge, 4 colour ink system
- 250 Sheet A4 paper tray capacity
- 200-1500 Papges per month recommended duty cycle
- USB 2.0, WiFi 802.11b/g/n, WiFi Direct and Ethernet interfaces
- Dimensions (HxWxD): 265x425x389mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, 4x ink cartridges, UK mains lead and user guide
Product Information
- :
- Ethernet, High Speed USB, WiFi, WiFi Direct
- :
- -
- :
- ISO: 25ppm (Black) 12ppm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Epson WorkForce Pro
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £142.29 (£170.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























