You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WorkForce Pro WF-3820DWF All-In-One Wireless Inkjet Printer -
C11CJ07401
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CJ07401
- Order Code:
- CS34613
- Product Range
- Epson WorkForce Pro
- Also Known As:
- GTIN UPC EAN: 8715946679761
- Technical Datasheet:
- C11CJ07401 Datasheet
Product Range Selector (Epson WorkForce Pro)
See all from this product rangeProduct Overview
- Single-sided copy, scan, fax and duplex printing up to A4 size
- Flexible wireless printing with integrated WiFi and WiFi Direct connectivity alongside Epson's free mobile printing apps
- Maximum printing speeds up to 35ppm (black), 21ppm (colour)
- 4800x2400dpi Printing resolution
- 1200x2400dpi CIS optical scanning resolution
- Intuitive, full colour 6.8cm touchscreen
- Up to 180 page fax memory with PC Fax and Broadcast Fax functions
- 4 Colour, 4 cartridge ink system (Suitcase inks)
- 250 Sheet maximum capacity with 35 page ADF
- 200 - 1000 Pages per month recommended duty cycle
- Supports USB (cable not supplied), WiFi, WiFi Direct and Ethernet connectivity
- Dimensions (HxWxD): 249x425x378mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, starter ink cartridges, software, UK mains lead and user guide
Product Information
- :
- Ethernet, High Speed USB, WiFi, WiFi Direct
- :
- -
- :
- ISO: 21ppm (black) 10ppm (colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Epson WorkForce Pro
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.97 (£161.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























