You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED WASH EFFECT, 6 SEGMENT -
DOUBLE DECKER
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- DOUBLE DECKER
- Order Code:
- DP38494
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742211384
Product Overview
- 24x 10W six-colour LEDs (RGBWAUV)
- Beam angle: 40°
- Pixel zone mapping
- Refresh rate: 11.7kHz
- DMX channels: 3/6/10 or 40 selectable
- Auto, sound active and primary/secondary modes
- 0 - 100% dimming
- Variable strobe
- Supplied with mounting bracket
- 4 Button menu with LED display
- PowerTwist input/output
- 3-Pin XLR input/output
- Fan cooled
- Supplied with IR remote
- Power consumption: 204W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: F5A 250V
- Dimensions (HxWxD): 326mm x 310mm x 205mm
- Weight: 3.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.16 (£148.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























