You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Padded Lighting/Equipment Bag - 

GB332

GB332 - Universal Padded Lighting/Equipment Bag
GB332 - Universal Padded Lighting/Equipment Bag
GB332 - Universal Padded Lighting/Equipment Bag

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
GB332
Order Code:
DP35564
Product Range
-
Also Known As:
GTIN UPC EAN: 0723175529885

Product Overview

A quality, affordable padded carry bag, ideal for many lighting fixtures. The bag protects the equipment inside, while helping reduce the damage to vehicles and venues caused by hard flight cases.
  • Padded universal gear bag
  • 1 Removable divider
  • Suitable for a large range of Equinox, Elumen8 & LEDJ products.
  • Internal dimensions: 140x1090x280mm
  • Internal dimensions (per compartment): 140x1090x135mm
  • External dimensions: 150x1100x290mm
  • Weight: 1.1kg

Product Information


:
Kit Bag

:
-

:
5.91"

:
150mm

:
43.3"

:
1100mm

:
11.42"

:
290mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0723175529885

18 In stock Need more?

???PF_PDP_RSP_SUP???

£32.35 ( £38.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.35 (£38.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --