You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RETRO LIGHT EFFECT, 100W LED - 

KALEIDO XP

KALEIDO XP - RETRO LIGHT EFFECT, 100W LED
KALEIDO XP - RETRO LIGHT EFFECT, 100W LED
KALEIDO XP - RETRO LIGHT EFFECT, 100W LED
KALEIDO XP - RETRO LIGHT EFFECT, 100W LED
KALEIDO XP - RETRO LIGHT EFFECT, 100W LED
KALEIDO XP - RETRO LIGHT EFFECT, 100W LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
KALEIDO XP
Order Code:
DP35042
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125496383

Product Overview

The Kaleido XP is a constantly changing decorative effect that projects a varying display of psychedelic patterns. Using a high power 100W LED its bright output and razor sharp images add a unique element to any show, venue or party.
  • Light source: 100W White LED
  • DMX channels: 4
  • Operating modes: Manual, Sound active, DMX and Master/slave
  • Dimming: 0-100%
  • Variable strobe
  • 3 Facet rotating prism
  • 4 Button menu system with LED display
  • Fan cooled
  • Supplied with hanging bracket
  • IEC power in/out
  • 3-Pin XLR DMX in/out
  • Power consumption: 133W
  • Power supply: 100-240V AC, 50/60Hz
  • Dimensions (WxHxD): 275x230x340mm
  • Weight: 4.2kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125496383

6 In stock Need more?

???PF_PDP_RSP_SUP???

£154.00 ( £184.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £154.00 (£184.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £146.89 (£176.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --