You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-In-One LED Par Bar System, 48x1W LEDs – EQLED135 -
MICROPAR BAR
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MICROPAR BAR
- Order Code:
- DP35046
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125496529
Product Overview
- LED Par bar system
- Light source: 48x 1W LEDs (each Par contains 12 LEDs, 3 of each R,G,B,W)
- Beam angle: 25°
- DMX channels: 5, 8 or 20 selectable
- Operating modes: Sound active, Built-in programs, Auto, DMX and Master/slave
- Each par can independently flash and change colour
- Dimming: 0-100%
- Variable strobe
- 4 Button menu system with LED display
- 3-Pin XLR DMX in/out
- IEC power input
- IR remote control
- Height adjustable stand
- Carry bag included
- Power consumption: 60W
- Power supply: 100-240V AC, 50/60Hz
- Dimensions (without stand): 720x200x110mm
- Weight: 5.7kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £100.00 (£120.00) | ( ) |
| 2+ | £94.12 (£112.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























